YAGEO RT0805FRE075K1L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0805FRE075K1L |
| LCSC Part # | C869519 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 5.1kΩ ±1% 125mW 0805 |
| Datasheet | YAGEO RT0805FRE075K1L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.1kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 1,800
1,800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0188 | $ 0.94 |
| 500+ | $ 0.0156 | $ 7.80 |
| 1,500+ | $ 0.0137 | $ 20.55 |
| 5,000+ | $ 0.0127 | $ 63.50 |
| 25,000+ | $ 0.0117 | $ 292.50 |
| 50,000+ | $ 0.0112 | $ 560.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.1kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD075K1L | YAGEO | 0805 | 106,900 | $ 0.0594 | ||
| RC0805FR-075K1L | YAGEO | 0805 | 795,200 | $ 0.0091 | ||
| AC0805FR-075K1L | YAGEO | 0805 | 30,400 | $ 0.0107 | ||
| AF0805FR-075K1L | YAGEO | 0805 | 700 | $0.0010 $0.0098 | ||
| AT0805DRE075K1L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805DRD075K1L | YAGEO | 0805 | 0 | $ 0.012 | ||
| RT0805FRE135K1L | YAGEO | 0805 | 0 | $ 0.0042 | ||
| AT0805FRE075K1L | YAGEO | 0805 | 0 | $ 0.2514 | ||
| RT0805WRE075K1L | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805CRC075K1L | YAGEO | 0805 | 0 | $ 0.0784 | ||
| RT0805FRD075K1L | YAGEO | 0805 | 0 | $ 0.0225 | ||
| RT0805CRB075K1L | YAGEO | 0805 | 0 | $ 0.1087 | ||
| RT0805DRE075K1L | YAGEO | 0805 | 0 | $ 0.0061 | ||
| RT0805WRC075K1L | YAGEO | 0805 | 0 | $ 0.3081 | ||
| AA0805FR-075K1L | YAGEO | 0805 | 0 | $ 0.0077 | ||
| RT0805CRE075K1L | YAGEO | 0805 | 0 | $ 0.0452 | ||
| RE0805FRE075K1L | YAGEO | 0805 | 0 | $ 0.0035 | ||
| RT0805BRE075K1L | YAGEO | 0805 | 0 | $ 0.0296 |



