LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805DRE0729K4L product image
Images for reference only

YAGEO RT0805DRE0729K4L

Manufacturer
YAGEOAsian Brands
MPN
RT0805DRE0729K4L
LCSC Part #
C868693
Packaging
0805
Customer #
Key Attributes
RES 29.4kΩ ±0.5% 125mW 0805
DatasheetYAGEO RT0805DRE0729K4L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0151$ 0.02
200+$ 0.0059$ 1.18
500+$ 0.0057$ 2.85
1,000+$ 0.0056$ 5.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance29.4kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RT0805BRD0729K4LYAGEOUpgrade08052,840$ 0.0482
PTFR0805B29K4P9RESISimilar0805280$ 0.0806
RT0805DRD0729K4LYAGEOUpgrade08050$ 0.0244
MCU08050D2942DP500VISHAYUpgrade08050$ 0.0595
RT0805CRE0729K4LYAGEOUpgrade08050$ 0.0494
5 more alternative parts.View all substitutes