LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BC857BW,115 product image
  • BC857BW,115 thumbnail 1
  • BC857BW,115 thumbnail 2
  • BC857BW,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BC857BW,115

Manufacturer
MPN
BC857BW,115
LCSC Part #
C8660
Packaging
SOT-323
Customer #
Key Attributes
TRANS PNP 45V 100mA SOT-323
DatasheetNexperia BC857BW,115
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-323
Operating Temperature-65℃~+150℃
Current - Collector Cutoff1nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain220
Current - Collector(Ic)100mA
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Vce Saturation(VCE(sat))75mV

Introduction

AI Translation

PNP general-purpose transistors in a very small SOT323 (SC-70), Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Low current (max. 100 mA)
  • Low voltage (max. 65 V)

Applications

AI Translation
  • General-purpose switching and amplification