LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805BRE0717R8L product image
Images for reference only

YAGEO RT0805BRE0717R8L

Manufacturer
YAGEOAsian Brands
MPN
RT0805BRE0717R8L
LCSC Part #
C865821
Packaging
0805
Customer #
Key Attributes
RES 17.8Ω ±0.1% 125mW 0805
DatasheetYAGEO RT0805BRE0717R8L
RoHS Compliance3 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0569$ 0.06
200+$ 0.0221$ 4.42
500+$ 0.0213$ 10.65
1,000+$ 0.0209$ 20.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance17.8Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT0805BRD0717R8LYAGEO08050$ 0.1524
RT0805BRD0717R8LYAGEO08050$ 0.045
RT0805BRC0717R8LYAGEO08050$ 0.0864
RT0805WRE0717R8LYAGEO08050$ 0.1826
RT0805BRB0717R8LYAGEO08050$ 0.122
RT0805WRD0717R8LYAGEO08050$ 0.2488
RT0805WRC0717R8LYAGEO08050$ 0.3081
RT0805WRB0717R8LYAGEO08050$ 0.7197