LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805BRD071M49L product image
Images for reference only

YAGEO RT0805BRD071M49L

Manufacturer
YAGEOAsian Brands
MPN
RT0805BRD071M49L
LCSC Part #
C865284
Packaging
0805
Customer #
Key Attributes
RES 1.49MΩ ±0.1% 125mW 0805
DatasheetYAGEO RT0805BRD071M49L
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.05$ 0.05
200+$ 0.0194$ 3.88
500+$ 0.0187$ 9.35
1,000+$ 0.0184$ 18.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance1.49MΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%