LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805BRC0731R6L product image
Images for reference only

YAGEO RT0805BRC0731R6L

Manufacturer
YAGEOAsian Brands
MPN
RT0805BRC0731R6L
LCSC Part #
C864846
Packaging
0805
Customer #
Key Attributes
RES 31.6Ω ±0.1% 125mW 0805
DatasheetYAGEO RT0805BRC0731R6L
RoHS Compliance3 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0864$ 0.09
200+$ 0.0335$ 6.70
500+$ 0.0323$ 16.15
1,000+$ 0.0317$ 31.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance31.6Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRB0731R6LYAGEO08050$ 0.122
RT0805WRC0731R6LYAGEO08050$ 0.3081
AT0805BRD0731R6LYAGEO08050$ 0.1524
RT0805BRD0731R6LYAGEO08050$ 0.045
RT0805BRE0731R6LYAGEO08050$ 0.0569
RT0805WRB0731R6LYAGEO08050$ 0.7197
RT0805WRE0731R6LYAGEO08050$ 0.1826
RT0805WRD0731R6LYAGEO08050$ 0.2054