YAGEO RT0603FRE07422RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603FRE07422RL |
| LCSC Part # | C863804 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 422Ω ±1% 100mW 0603 |
| Datasheet | YAGEO RT0603FRE07422RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 422Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 422Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0014 | $ 0.01 |
| 200+ | $ 0.0006 | $ 0.12 |
| 1,000+ | $ 0.0005 | $ 0.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 422Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 422Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRE07422RL | YAGEO | 0603 | 3,860 | $ 0.034 | ||
| AT0603DRE07422RL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603DRE07422RL | YAGEO | 0603 | 0 | $ 0.0126 | ||
| RT0603CRE07422RL | YAGEO | 0603 | 0 | $ 0.0527 | ||
| AT0603DRD07422RL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD07422RL | YAGEO | 0603 | 0 | $ 0.0153 | ||
| RE0603FRE07422RL | YAGEO | 0603 | 0 | $ 0.0049 | ||
| RT0603WRE07422RL | YAGEO | 0603 | 0 | $ 0.0871 | ||
| RT0603CRD07422RL | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD07422RL | YAGEO | 0603 | 0 | $ 0.0857 |

