LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RT0603FRE073RL

Manufacturer
YAGEOAsian Brands
MPN
RT0603FRE073RL
LCSC Part #
C863796
Packaging
0603
Customer #
Key Attributes
RES 3Ω ±1% 100mW 0603
DatasheetYAGEO RT0603FRE073RL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance3Ω
Power(Watts)100mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃