WEIKAI WK2114-ISPG
| Manufacturer | WEIKAIAsian Brands |
| MPN | WK2114-ISPG |
| LCSC Part # | C86331 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | SOIC-20-300mil UARTs (Universal Asynchronous Receiver Transmitter) RoHS |
| Datasheet | WEIKAI WK2114-ISPG |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | WEIKAI | |
| Packaging | SOIC-20-300mil | |
| Features | Fractional baud rate generator;Automatic error detection;Low-power mode;Soft reset | |
| Voltage - Supply | 2.5V~5V | |
| Current - Supply | 4mA | |
| Data Rate(Max) | 2Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | WEIKAI | |
| Packaging | SOIC-20-300mil | |
| Features | Fractional baud rate generator;Automatic error detection;Low-power mode;Soft reset |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5V | |
| Current - Supply | 4mA | |
| Data Rate(Max) | 2Mbps |
Introduction
WK2114 is a 4-channel UART device with a UART interface. The WK2114 expands a standard 3-wire asynchronous serial port (UART) into 4 enhanced-function serial ports (UART). The master interface UART can be configured via pin settings to operate in infrared communication mode during data transmission.
The expanded sub-channel UARTs feature the following capabilities:
- Baud rate, word length, and parity format of each sub-channel UART are independently configurable, with a maximum communication rate of 2Mbps.
- Each sub-channel can be independently configured to operate in IrDA infrared communication mode.
- Each sub-channel has independent 256-byte TX/RX FIFOs, with programmable interrupt trigger points per user requirements.
The WK2114 adopts a SOP20L RoHS-compliant lead-free package, supports a wide operating voltage range of 2.5~5.0V, and features configurable auto sleep/wake-up functionality.
Features
- General Features:
- Low-power design with configurable auto-sleep and auto-wake modes (µs-level wake-up)
- Master UART supports baud rate auto-detection
- Wide operating voltage range: 2.5V~5.0V
- Simplified configuration registers and control words for easy and reliable operation
- Available in industrial-grade and commercial-grade versions
- High-speed CMOS process; sub-UART maximum data rate up to 2Mbps@5V, 1.5Mbps@3.3V, 1Mbps@2.5V
- Lead-free SOP20 package compliant with RoHS environmental regulations
- Extended Sub-Channel UART Features:
- Independent sub-channel UART configuration — high-speed and flexible:
- Each sub-UART is full-duplex and can be individually enabled/disabled via software
- Independently configurable baud rate; sub-UART maximum rate up to 2Mbps
- Each sub-UART character format — data length, stop bits, and parity mode — independently configurable
- Comprehensive sub-UART status query supports individual sub-UART software reset
- FIFO Features:
- Each sub-UART has an independent 256-level transmit FIFO with programmable trigger level
- Each sub-UART has an independent 256-level receive FIFO with programmable trigger level
- Software FIFO enable and flush
- FIFO status and counter output
- Error Detection:
- Supports parity error, framing error, Line-Break error, and overflow error detection
- Built-in IrDA SIR-compliant infrared transceiver codec; transfer speed up to 115.
- Interrupt Features:
- Sub-UART receive FIFO timeout interrupt
- Line-Break error interrupt support
- Independent sub-channel UART configuration — high-speed and flexible:
- Master UART Interface Features:
- High-speed UART with wide operating voltage, 4-channel, 256-level FIFO
- Master interface is a standard 3-wire UART (RX, TX, GND) — no additional address signals or control lines required
- Baud rate auto-detection technology; maximum speed up to 2Mbps
- Selectable odd parity, even parity, and no-parity modes
- Industry-first address-line-free serial port expansion method, implementing multi-UART expansion via the chip's built-in protocol processor
- Master UART interface configurable to infrared mode via pin setting
- Supports up to 16-byte continuous transmit/receive
Applications
- Multi-port serial server / multi-port serial card
- Wireless data transmission via 2G/3G/4G
- Telematics platform / vehicle GPS positioning system
- Automatic Meter Reading (AMR) system
- POS / tax-control POS / financial terminals
- DSP / embedded systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | WEIKAI | |
| Packaging | SOIC-20-300mil | |
| Features | Fractional baud rate generator;Automatic error detection;Low-power mode;Soft reset | |
| Voltage - Supply | 2.5V~5V | |
| Current - Supply | 4mA | |
| Data Rate(Max) | 2Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | WEIKAI | |
| Packaging | SOIC-20-300mil | |
| Features | Fractional baud rate generator;Automatic error detection;Low-power mode;Soft reset |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5V | |
| Current - Supply | 4mA | |
| Data Rate(Max) | 2Mbps |
Introduction
WK2114 is a 4-channel UART device with a UART interface. The WK2114 expands a standard 3-wire asynchronous serial port (UART) into 4 enhanced-function serial ports (UART). The master interface UART can be configured via pin settings to operate in infrared communication mode during data transmission.
The expanded sub-channel UARTs feature the following capabilities:
- Baud rate, word length, and parity format of each sub-channel UART are independently configurable, with a maximum communication rate of 2Mbps.
- Each sub-channel can be independently configured to operate in IrDA infrared communication mode.
- Each sub-channel has independent 256-byte TX/RX FIFOs, with programmable interrupt trigger points per user requirements.
The WK2114 adopts a SOP20L RoHS-compliant lead-free package, supports a wide operating voltage range of 2.5~5.0V, and features configurable auto sleep/wake-up functionality.
Features
- General Features:
- Low-power design with configurable auto-sleep and auto-wake modes (µs-level wake-up)
- Master UART supports baud rate auto-detection
- Wide operating voltage range: 2.5V~5.0V
- Simplified configuration registers and control words for easy and reliable operation
- Available in industrial-grade and commercial-grade versions
- High-speed CMOS process; sub-UART maximum data rate up to 2Mbps@5V, 1.5Mbps@3.3V, 1Mbps@2.5V
- Lead-free SOP20 package compliant with RoHS environmental regulations
- Extended Sub-Channel UART Features:
- Independent sub-channel UART configuration — high-speed and flexible:
- Each sub-UART is full-duplex and can be individually enabled/disabled via software
- Independently configurable baud rate; sub-UART maximum rate up to 2Mbps
- Each sub-UART character format — data length, stop bits, and parity mode — independently configurable
- Comprehensive sub-UART status query supports individual sub-UART software reset
- FIFO Features:
- Each sub-UART has an independent 256-level transmit FIFO with programmable trigger level
- Each sub-UART has an independent 256-level receive FIFO with programmable trigger level
- Software FIFO enable and flush
- FIFO status and counter output
- Error Detection:
- Supports parity error, framing error, Line-Break error, and overflow error detection
- Built-in IrDA SIR-compliant infrared transceiver codec; transfer speed up to 115.
- Interrupt Features:
- Sub-UART receive FIFO timeout interrupt
- Line-Break error interrupt support
- Independent sub-channel UART configuration — high-speed and flexible:
- Master UART Interface Features:
- High-speed UART with wide operating voltage, 4-channel, 256-level FIFO
- Master interface is a standard 3-wire UART (RX, TX, GND) — no additional address signals or control lines required
- Baud rate auto-detection technology; maximum speed up to 2Mbps
- Selectable odd parity, even parity, and no-parity modes
- Industry-first address-line-free serial port expansion method, implementing multi-UART expansion via the chip's built-in protocol processor
- Master UART interface configurable to infrared mode via pin setting
- Supports up to 16-byte continuous transmit/receive
Applications
- Multi-port serial server / multi-port serial card
- Wireless data transmission via 2G/3G/4G
- Telematics platform / vehicle GPS positioning system
- Automatic Meter Reading (AMR) system
- POS / tax-control POS / financial terminals
- DSP / embedded systems
C86331 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


