LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603DRE0719K6L product image
Images for reference only

YAGEO RT0603DRE0719K6L

Manufacturer
YAGEOAsian Brands
MPN
RT0603DRE0719K6L
LCSC Part #
C862940
Packaging
0603
Customer #
Key Attributes
RES 19.6kΩ ±0.5% 100mW 0603
DatasheetYAGEO RT0603DRE0719K6L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0052$ 0.01
200+$ 0.0021$ 0.42
500+$ 0.002$ 1.00
1,000+$ 0.0019$ 1.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance19.6kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ERA-3AEB1962VPANASONICSimilar06035$ 0.0704
AT0603BRD0719K6LYAGEOSimilar06033,740$ 0.0619
RT0603BRD0719K6LYAGEOSimilar060320,760$ 0.0356
TNPW060319K6BEEAVISHAYSimilar06032,274$ 0.312
RNCF0603DTC19K6SEI(Stackpole Electronics Inc.)Similar06030$ 0.0168
5 more alternative parts.View all substitutes