Winsok Semicon WSF40N06
| Manufacturer | Winsok SemiconAsian Brands |
| MPN | WSF40N06 |
| LCSC Part # | C86291 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A TO-252 |
| Datasheet | Winsok Semicon WSF40N06 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 115pF | |
| Ciss-Input Capacitance | 1.68nF | |
| Pd - Power Dissipation | 3.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 85pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 28nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 115pF | |
| Ciss-Input Capacitance | 1.68nF | |
| Pd - Power Dissipation | 3.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 85pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 28nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The WSF40N06 is the highest performance trench N-Ch MOSFET with extreme high cell density, which provide excellent RDsON and gate charge for most of the synchronous buck converter applications. The WSF40N06 meet the RoHS and Green Product requirement, 100% EAS guaranteed with full function reliability approved.
Features
AI Translation
- Advanced high cell density Trench technology
- Super Low Gate Charge
- Excellent CdV/dt effect decline
- 100% EAS Guaranteed
- Green Device Available
Applications
AI Translation
- High Frequency Point-of-Load Synchronous Buck Converter for MB/NB/UMPC/VGA
- Networking DC-DC Power System
- LCD/LED back light
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 115pF | |
| Ciss-Input Capacitance | 1.68nF | |
| Pd - Power Dissipation | 3.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 85pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 28nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 115pF | |
| Ciss-Input Capacitance | 1.68nF | |
| Pd - Power Dissipation | 3.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 85pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 28nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The WSF40N06 is the highest performance trench N-Ch MOSFET with extreme high cell density, which provide excellent RDsON and gate charge for most of the synchronous buck converter applications. The WSF40N06 meet the RoHS and Green Product requirement, 100% EAS guaranteed with full function reliability approved.
Features
AI Translation
- Advanced high cell density Trench technology
- Super Low Gate Charge
- Excellent CdV/dt effect decline
- 100% EAS Guaranteed
- Green Device Available
Applications
AI Translation
- High Frequency Point-of-Load Synchronous Buck Converter for MB/NB/UMPC/VGA
- Networking DC-DC Power System
- LCD/LED back light
C86291 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
