LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RT0603DRD07124RL

Manufacturer
YAGEOAsian Brands
MPN
RT0603DRD07124RL
LCSC Part #
C862541
Packaging
0603
Customer #
Key Attributes
RES 124Ω ±0.5% 100mW 0603
DatasheetYAGEO RT0603DRD07124RL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance124Ω
Power(Watts)100mW
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃