LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603BRC07931RL product image
Images for reference only

YAGEO RT0603BRC07931RL

Manufacturer
YAGEOAsian Brands
MPN
RT0603BRC07931RL
LCSC Part #
C861054
Packaging
0603
Customer #
Key Attributes
RES 931Ω ±0.1% 100mW 0603
DatasheetYAGEO RT0603BRC07931RL
RoHS Compliance3 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1097$ 0.11
200+$ 0.0425$ 8.50
500+$ 0.041$ 20.50
1,000+$ 0.0403$ 40.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance931Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRE07931RLYAGEO06032,000$ 0.0273
RT0603BRB07931RLYAGEO06030$ 0.1454
RT0603WRC07931RLYAGEO06030$ 0.3079
RT0603BRD07931RLYAGEO06030$ 0.0297
AT0603BRE07931RLYAGEO06030$ 0.1951
AT0603BRD07931RLYAGEO06030$ 0.0806
RT0603WRB07931RLYAGEO06030$ 0.6773
RT0603WRD07931RLYAGEO06030$ 0.2282
RT0603WRE07931RLYAGEO06030$ 0.0755