muRata LQG15HS33NJ02D
| Manufacturer | |
| MPN | LQG15HS33NJ02D |
| LCSC Part # | C86062 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 33nH 350mA 580mΩ 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 350mA | |
| Inductance | 33nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 580mΩ | |
| Ratings | - | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 146,900
146,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0237 | $ 1.19 |
| 500+ | $ 0.021 | $ 10.50 |
| 1,500+ | $ 0.0194 | $ 29.10 |
| 10,000+ | $ 0.0165 | $ 165.00 |
| 20,000+ | $ 0.0157 | $ 314.00 |
| 50,000+ | $ 0.0153 | $ 765.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 350mA | |
| Inductance | 33nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 580mΩ | |
| Ratings | - | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



