YAGEO RT0603BRC0712R7L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603BRC0712R7L |
| LCSC Part # | C860603 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 12.7Ω ±0.1% 100mW 0603 |
| Datasheet | YAGEO RT0603BRC0712R7L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 12.7Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 12.7Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1097 | $ 0.11 |
| 200+ | $ 0.0425 | $ 8.50 |
| 500+ | $ 0.041 | $ 20.50 |
| 1,000+ | $ 0.0403 | $ 40.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 12.7Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 12.7Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRB0712R7L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| RT0603WRC0712R7L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603BRD0712R7L | YAGEO | 0603 | 0 | $ 0.0399 | ||
| AT0603BRD0712R7L | YAGEO | 0603 | 0 | $ 0.0806 | ||
| RT0603BRE0712R7L | YAGEO | 0603 | 0 | $ 0.0315 | ||
| RT0603WRB0712R7L | YAGEO | 0603 | 0 | $ 0.6773 | ||
| RT0603WRD0712R7L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RT0603WRE0712R7L | YAGEO | 0603 | 0 | $ 0.0871 |

