LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RE0805FRE07523KL

Manufacturer
YAGEOAsian Brands
MPN
RE0805FRE07523KL
LCSC Part #
C859686
Packaging
0805
Customer #
Key Attributes
RES 523kΩ ±1% 125mW 0805
DatasheetYAGEO RE0805FRE07523KL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance523kΩ
Power(Watts)125mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃