YAGEO RE0805FRE0733RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RE0805FRE0733RL |
| LCSC Part # | C859642 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 33Ω ±1% 125mW 0805 |
| Datasheet | YAGEO RE0805FRE0733RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 33Ω | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 33Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0063 | $ 0.01 |
| 200+ | $ 0.0025 | $ 0.50 |
| 500+ | $ 0.0024 | $ 1.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 33Ω | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 33Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-0733RL | YAGEO | 0805 | 76,400 | $ 0.0077 | ||
| AC0805FR-0733RL | YAGEO | 0805 | 1,600 | $ 0.0061 | ||
| SR0805FR-4733RL | YAGEO | 0805 | 2,440 | $ 0.0317 | ||
| RT0805FRE0733RL | YAGEO | 0805 | 650 | $ 0.0183 | ||
| RE0805DRE0733RL | YAGEO | 0805 | 0 | $ 0.0174 | ||
| AF0805FR-0733RL | YAGEO | 0805 | 0 | $ 0.0388 | ||
| AA0805FR-0733RL | YAGEO | 0805 | 0 | $ 0.0077 | ||
| RC0805FR-1033RL | YAGEO | 0805 | 0 | $ 0.0024 | ||
| RC0805FR-1333RL | YAGEO | 0805 | 0 | $ 0.002 | ||
| AR0805FR-0733RL | YAGEO | 0805 | 0 | $ 0.0853 | ||
| SR0805FR-0733RL | YAGEO | 0805 | 0 | $ 0.1289 | ||
| RC0805FR-0733RP | YAGEO | 0805 | 0 | $ 0.0052 | ||
| RC0805FR-1333RP | YAGEO | 0805 | 0 | $ 0.0202 | ||
| AC0805FR-7W33RL | YAGEO | 0805 | 0 | $ 0.0046 | ||
| AT0805FRE0733RL | YAGEO | 0805 | 0 | $ 0.0486 |

