LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RE0603FRE07232RL product image
Images for reference only

YAGEO RE0603FRE07232RL

Manufacturer
YAGEOAsian Brands
MPN
RE0603FRE07232RL
LCSC Part #
C859392
Packaging
0603
Customer #
Key Attributes
RES 232Ω ±1% 100mW 0603
DatasheetYAGEO RE0603FRE07232RL
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0049$ 0.01
200+$ 0.0019$ 0.38
1,000+$ 0.0018$ 1.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance232Ω
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC0603FR-07232RLYAGEO0603700$ 0.0039
RC0603DR-07232RLYAGEO0603100$ 0.0084
RC0603FR-07232RLYAGEO06030$ 0.0007
AF0603FR-07232RLYAGEO06030$ 0.0226
AA0603FR-07232RLYAGEO06030$ 0.01
RC0603FR-10232RLYAGEO06030$ 0.0085
RT0603FRE07232RLYAGEO06030$ 0.0077
AT0603DRE07232RLYAGEO06030$ 0.0218
RT0603DRE07232RLYAGEO06030$ 0.0126
RT0603CRE07232RLYAGEO06030$ 0.0435