LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-0710KP product image
Images for reference only

YAGEO RC1206FR-0710KP

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-0710KP
LCSC Part #
C859150
Packaging
1206
Customer #
Key Attributes
RES 10kΩ ±1% 250mW 1206
DatasheetYAGEO RC1206FR-0710KP
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance10kΩ
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃