LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RC0603DR-0734K8L

Manufacturer
YAGEOAsian Brands
MPN
RC0603DR-0734K8L
LCSC Part #
C858987
Packaging
0603
Customer #
Key Attributes
RES 34.8kΩ ±0.5% 100mW 0603
DatasheetYAGEO RC0603DR-0734K8L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance34.8kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃