YAGEO AT1206DRD0712K1L
| Manufacturer | YAGEOAsian Brands |
| MPN | AT1206DRD0712K1L |
| LCSC Part # | C858123 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 12.1kΩ ±0.5% 250mW 1206 |
| Datasheet | YAGEO AT1206DRD0712K1L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 12.1kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 12.1kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.194 | $ 0.19 |
| 200+ | $ 0.0751 | $ 15.02 |
| 500+ | $ 0.0725 | $ 36.25 |
| 1,000+ | $ 0.0712 | $ 71.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 12.1kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 12.1kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0712K1L | YAGEO | 1206 | 2,010 | $ 0.0815 | ||
| RT1206DRD0712K1L | YAGEO | 1206 | 0 | $ 0.0313 | ||
| AT1206CRD0712K1L | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RT1206CRD0712K1L | YAGEO | 1206 | 0 | $ 0.0841 | ||
| AT1206DRE0712K1L | YAGEO | 1206 | 0 | $ 0.1949 | ||
| RT1206DRE0712K1L | YAGEO | 1206 | 0 | $ 0.0242 | ||
| RT1206CRC0712K1L | YAGEO | 1206 | 0 | $ 0.1297 | ||
| AT1206BRD0712K1L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RT1206WRD0712K1L | YAGEO | 1206 | 0 | $ 0.6167 | ||
| RT1206CRB0712K1L | YAGEO | 1206 | 0 | $ 0.213 | ||
| RT1206BRC0712K1L | YAGEO | 1206 | 0 | $ 0.0984 |

