JSCJ BC856A(RANGE:125-250)
| Manufacturer | JSCJAsian Brands |
| MPN | BC856A(RANGE:125-250) |
| LCSC Part # | C8579 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 65V 100mA SOT-23 |
| Datasheet | JSCJ BC856A(RANGE:125-250) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 125 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 125 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideally suited for automatic insertion For Switching and AF Amplifier Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,900
6,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0175 | $ 0.88 |
| 500+ | $ 0.0137 | $ 6.85 |
| 3,000+ | $ 0.0115 | $ 34.50 |
| 6,000+ | $ 0.0103 | $ 61.80 |
| 24,000+ | $ 0.0092 | $ 220.80 |
| 51,000+ | $ 0.0086 | $ 438.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 125 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 125 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideally suited for automatic insertion For Switching and AF Amplifier Applications
C8579 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



