LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT1206CRD07221KL product image
Images for reference only

YAGEO AT1206CRD07221KL

Manufacturer
YAGEOAsian Brands
MPN
AT1206CRD07221KL
LCSC Part #
C857764
Packaging
1206
Customer #
Key Attributes
RES 221kΩ ±0.25% 250mW 1206
DatasheetYAGEO AT1206CRD07221KL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1448$ 0.14
200+$ 0.0561$ 11.22
500+$ 0.0541$ 27.05
1,000+$ 0.0531$ 53.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance221kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TNPW1206221KBEENVISHAYUpgrade1206322$ 1.0544
TNPW1206221KBEEAVISHAYUpgrade12060$ 0.1796
RT1206CRD07221KLYAGEOSimilar12060$ 0.0776
RN73R2BTTD2213C25KOASimilar12060$ 0.1119
RT1206CRC07221KLYAGEOSimilar12060$ 0.1099
5 more alternative parts.View all substitutes