LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO AT1206BRD07715KL

Manufacturer
YAGEOAsian Brands
MPN
AT1206BRD07715KL
LCSC Part #
C857532
Packaging
1206
Customer #
Key Attributes
RES 715kΩ ±0.1% 250mW 1206
DatasheetYAGEO AT1206BRD07715KL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance715kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃