YAGEO AT0805BRE0733KL
| Manufacturer | YAGEOAsian Brands |
| MPN | AT0805BRE0733KL |
| LCSC Part # | C857105 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 33kΩ ±0.1% 125mW 0805 |
| Datasheet | YAGEO AT0805BRE0733KL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 33kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 33kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0773 | $ 0.08 |
| 200+ | $ 0.03 | $ 6.00 |
| 500+ | $ 0.0289 | $ 14.45 |
| 1,000+ | $ 0.0284 | $ 28.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 33kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 33kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRE0733KL | YAGEO | 0805 | 2,760 | $ 0.0481 | ||
| AT0805BRD0733KL | YAGEO | 0805 | 4,740 | $ 0.095 | ||
| RT0805BRD0733KL | YAGEO | 0805 | 2,680 | $ 0.0521 | ||
| RT0805BRC0733KL | YAGEO | 0805 | 0 | $ 0.0487 | ||
| RT0805WRE0733KL | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805BRB0733KL | YAGEO | 0805 | 0 | $ 0.122 | ||
| RT0805WRD0733KL | YAGEO | 0805 | 0 | $ 0.2054 | ||
| RE0805BRE0733KL | YAGEO | 0805 | 0 | $ 0.1133 | ||
| RT0805WRC0733KL | YAGEO | 0805 | 0 | $ 0.3081 | ||
| RT0805WRB0733KL | YAGEO | 0805 | 0 | $ 0.6823 |

