JSCJ 2SD2098(RANGE:180-390)
| Manufacturer | JSCJAsian Brands |
| MPN | 2SD2098(RANGE:180-390) |
| LCSC Part # | C8563 |
| Packaging | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS NPN 20V 5A SOT-89-3L |
| Datasheet | JSCJ 2SD2098(RANGE:180-390) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-89-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 120 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-89-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 20V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 120 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent DC current gain characteristics
- Complements the 2SB1386
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1426 | $ 0.71 |
| 50+ | $ 0.1192 | $ 5.96 |
| 150+ | $ 0.1076 | $ 16.14 |
| 1,000+ | $ 0.0988 | $ 98.80 |
| 2,000+ | $ 0.0918 | $ 183.60 |
| 5,000+ | $ 0.0882 | $ 441.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-89-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 120 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-89-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 20V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 120 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent DC current gain characteristics
- Complements the 2SB1386
C8563 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



