LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0603BRD0722K1L product image
Images for reference only

YAGEO AT0603BRD0722K1L

Manufacturer
YAGEOAsian Brands
MPN
AT0603BRD0722K1L
LCSC Part #
C855721
Packaging
0603
Customer #
Key Attributes
RES 22.1kΩ ±0.1% 100mW 0603
DatasheetYAGEO AT0603BRD0722K1L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0806$ 0.08
200+$ 0.0312$ 6.24
500+$ 0.0301$ 15.05
1,000+$ 0.0296$ 29.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance22.1kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PTFR0603B22K1P9RESISimilar06034,955$ 0.1194
RT0603BRD0722K1LYAGEOSimilar060337,800$ 0.0587
TNPW060322K1BEEAVISHAYSimilar06031,920$ 0.3212
PTFR0603B22K1N9RESISimilar06032,300$ 0.1716
BLU0603-2212-BT25WRCD Components, Inc.Similar06030$ 0.0963
5 more alternative parts.View all substitutes