LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO AT0603BRD07191RL

Manufacturer
YAGEOAsian Brands
MPN
AT0603BRD07191RL
LCSC Part #
C855666
Packaging
0603
Customer #
Key Attributes
RES 191Ω ±0.1% 100mW 0603
DatasheetYAGEO AT0603BRD07191RL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance191Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃