LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0603BRD07143RL product image
Images for reference only

YAGEO AT0603BRD07143RL

Manufacturer
YAGEOAsian Brands
MPN
AT0603BRD07143RL
LCSC Part #
C855616
Packaging
0603
Customer #
Key Attributes
RES 143Ω ±0.1% 100mW 0603
DatasheetYAGEO AT0603BRD07143RL
RoHS Compliance3 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0806$ 0.08
200+$ 0.0312$ 6.24
500+$ 0.0301$ 15.05
1,000+$ 0.0296$ 29.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance143Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRD07143RLYAGEO06030$ 0.0351
RT0603BRC07143RLYAGEO06030$ 0.1097
RT0603BRB07143RLYAGEO06030$ 0.1454
RT0603WRD07143RLYAGEO06030$ 0.2704
RT0603BRE07143RLYAGEO06030$ 0.0315
RT0603WRC07143RLYAGEO06030$ 0.3079
RT0603WRB07143RLYAGEO06030$ 0.6773
RT0603WRE07143RLYAGEO06030$ 0.0772