LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO YC102-JR-0720KL product image
Images for reference only

YAGEO YC102-JR-0720KL

Manufacturer
YAGEOAsian Brands
MPN
YC102-JR-0720KL
LCSC Part #
C854600
Packaging
0201x2
Customer #
Key Attributes
RES ARRAY 2 RES 20kΩ 0302
DatasheetYAGEO YC102-JR-0720KL
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0176$ 0.02
200+$ 0.0069$ 1.38
500+$ 0.0066$ 3.30
1,000+$ 0.0065$ 6.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerYAGEO
Packaging0201x2
Number of Resistors2
Number of Pins4
Tolerance±5%
Resistance20kΩ
Power(Watts)31mW
Temperature Coefficient±200ppm/℃