LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RT0402FRE07412RL

Manufacturer
YAGEOAsian Brands
MPN
RT0402FRE07412RL
LCSC Part #
C854318
Packaging
0402
Customer #
Key Attributes
RES 412Ω ±1% 63mW 0402
DatasheetYAGEO RT0402FRE07412RL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)63mW
Resistance412Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃