YAGEO RT0402FRE07162RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0402FRE07162RL |
| LCSC Part # | C854135 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 162Ω ±1% 63mW 0402 |
| Datasheet | YAGEO RT0402FRE07162RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 162Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 162Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0032 | $ 0.01 |
| 200+ | $ 0.0013 | $ 0.26 |
| 500+ | $ 0.0012 | $ 0.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 162Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 162Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD07162RL | YAGEO | 0402 | 9,350 | $ 0.028 | ||
| RT0402FRD07162RL | YAGEO | 0402 | 0 | $ 0.0171 | ||
| AT0402DRE07162RL | YAGEO | 0402 | 0 | $ 0.0302 | ||
| RT0402DRE07162RL | YAGEO | 0402 | 0 | $ 0.0079 | ||
| RT0402CRE07162RL | YAGEO | 0402 | 0 | $ 0.0459 | ||
| RT0402BRE07162RL | YAGEO | 0402 | 0 | $ 0.0316 | ||
| RT0402DRD07162RL | YAGEO | 0402 | 0 | $ 0.0261 | ||
| AT0402DRD07162RL | YAGEO | 0402 | 0 | $ 0.0354 | ||
| AT0402CRD07162RL | YAGEO | 0402 | 0 | $ 0.0801 | ||
| RT0402CRD07162RL | YAGEO | 0402 | 0 | $ 0.0367 |

