LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ SS8550(RANGE:160-300) product image
  • SS8550(RANGE:160-300) thumbnail 1
  • SS8550(RANGE:160-300) thumbnail 2
  • SS8550(RANGE:160-300) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ SS8550(RANGE:160-300)

Manufacturer
JSCJAsian Brands
MPN
SS8550(RANGE:160-300)
LCSC Part #
C8541
Packaging
TO-92
Customer #
Key Attributes
TRANS PNP 25V 1.5A TO-92
DatasheetJSCJ SS8550(RANGE:160-300)
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,400
3,400 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0344$ 0.69
200+$ 0.0273$ 5.46
1,000+$ 0.0224$ 22.40
2,000+$ 0.02$ 40.00
10,000+$ 0.0179$ 179.00
20,000+$ 0.0168$ 336.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJSCJ
PackagingTO-92
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO25V
Emitter-Base Voltage VEBO5V
DC Current Gain160
Current - Collector(Ic)1.5A
Pd - Power Dissipation1W
Number1 PNP
typePNP
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • Power dissipation PC : 1 W (Ta = 25 °C)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SS8550-TA(RANGE:160-300)JSCJTO-92-31,380$ 0.0381