LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia PESD5V0L1BA,115

Manufacturer
MPN
PESD5V0L1BA,115
LCSC Part #
C85380
Packaging
SOD-323(SC-76)
Customer #
Key Attributes
ESD DIODE 5VWM 33VC SOD-323(SC-76)
DatasheetNexperia PESD5V0L1BA,115
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingSOD-323(SC-76)
Clamping Voltage33V
Operating Temperature-
Peak Pulse Current (Ipp)15A
Peak Pulse Power Dissipation (Ppp)500W
Number of ChannelsSingle-channel
Voltage - Breakdown7V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

Bidirectional ElectroStatic Discharge (ESD) protection diodes in a very small SOD323 (SC-76) SMD plastic package designed to protect one signal line from the damage caused by ESD and other transients.

Features

AI Translation
  • Single-line bidirectional ESD protection
  • ESD protection capability >23 kV
  • Maximum peak pulse power: P_pp = 500 W
  • Compliant with IEC 61000-4-2 Level 4 (ESD)
  • Low clamping voltage: V_(CL)R = 26 V
  • Compliant with IEC 61000-4-5 (Surge); I_pp = 18 A
  • Ultra-low leakage current: I_RM < 0.09 μA
  • Ultra-compact SMD plastic package

Applications

AI Translation
  • Computers and peripherals
  • Data lines
  • Communication systems
  • CAN bus protection
  • Audio and video equipment