JSCJ C1815(RANGE:200-400)
| Manufacturer | JSCJAsian Brands |
| MPN | C1815(RANGE:200-400) |
| LCSC Part # | C8533 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 150mA SOT-23 |
| Datasheet | JSCJ C1815(RANGE:200-400) |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 200mW | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 200mW | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power dissipation
- MARKING : HF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 67,400
67,400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0172 | $ 0.86 |
| 500+ | $ 0.0138 | $ 6.90 |
| 3,000+ | $ 0.0116 | $ 34.80 |
| 6,000+ | $ 0.0104 | $ 62.40 |
| 24,000+ | $ 0.0094 | $ 225.60 |
| 51,000+ | $ 0.0089 | $ 453.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 200mW | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 200mW | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power dissipation
- MARKING : HF
C8533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2SC2712(RANGE:200-400) | JSCJ | SOT-23 | 950 | $ 0.0186 | ||
| C945(RANGE:200-400) | JSCJ | SOT-23 | 10,750 | $ 0.0168 | ||
| 2SC2412(RANGE:180-390) | JSCJ | SOT-23 | 2,650 | $ 0.0199 | ||
| FMMT619 | JSCJ | SOT-23 | 20,920 | $ 0.0527 | ||
| MMBT1616A(RANGE:200-400) | JSCJ | SOT-23 | 11,960 | $ 0.0497 | ||
| MMBTA44 | JSCJ | SOT-23 | 2,770 | $ 0.0614 | ||
| MMBT5551(RANGE:200-300) | JSCJ | SOT-23 | 1,123,200 | $ 0.0156 | ||
| 2SC3052 | JSCJ | SOT-23 | 2,820 | $ 0.0339 |


