POWER INTEGRATIONS TOP267VG
| Manufacturer | |
| MPN | TOP267VG |
| LCSC Part # | C85308 |
| Packaging | DIP-12 |
| Customer # | |
| Key Attributes | 132kHz 4.8V~5.8V 725V Flyback DIP-12 AC DC Converters, Offline Switchers RoHS |
| Datasheet | POWER INTEGRATIONS TOP267VG |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | DIP-12 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 132kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.8V~5.8V | |
| Voltage - Breakdown | 725V | |
| Topology | Flyback | |
| Features | Over Voltage Protection;Short Circuit Protection;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 78% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | DIP-12 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 132kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.8V~5.8V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 725V | |
| Topology | Flyback | |
| Features | Over Voltage Protection;Short Circuit Protection;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 78% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TOPSwitch-JX cost effectively incorporates a 725 V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.
Features
AI Translation
- Ideal for applications from 10 W to 245 W
- Energy efficient over entire load range
- No-load consumption below 100 mW at 265 VAC
- Up to 750 mW standby output power for 1 W input at 230 VAC
- Multi-mode PWM control maximizes efficiency at all loads
- 132 kHz operation reduces transformer and power supply size
- 66 kHz option for highest efficiency requirements
- Accurate programmable current limit
- Optimized line feed-forward for line ripple rejection
- Frequency jittering reduces EMI filter cost
- Fully integrated soft-start for minimum start-up stress
- 725 V rated MOSFET
- Simplifies meeting design derating requirements
- Auto-restart limits power delivery to -3% during overload faults
- Output short-circuit protection (SCP)
- Output over-current protection (OCP)
- Output overload protection (OPP)
- Output overvoltage protection (OVP)
- User programmable for hysteretic/latching shutdown
- Simple fast AC reset
- Primary or secondary sensed
- Line undervoltage (UV) detection prevents turn-off glitches
- Line overvoltage (OV) shutdown extends line surge withstand
- Accurate thermal shutdown with large hysteresis (OTP)
- 43 W / 117 W universal input power output capability with PCB / metal heat sink
- Low profile horizontal orientation for ultra-slim designs
- Heat transfer to both PCB and heat sink
- Optional external heat sink provides thermal impedance equivalent to a TO-220
- eSIP-7C package:
- 177 W universal input output power capability
- Vertical orientation for minimum PCB footprint
- Simple heat sink mounting using clip provides thermal impedance equivalent to a TO-220
- eSOP-12 package:
- 66 W universal input output power capability
- Low profile surface mounted for ultra-slim designs
- Heat transfer to PCB via exposed pad and SOURCE pins
- Supports wave or reflow soldering
Applications
AI Translation
- Notebook or laptop adapter
- Generic adapter
- Printer
- LCD monitor
- Set-top box
- PC or LCD TV standby
- Audio amplifier
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | DIP-12 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 132kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.8V~5.8V | |
| Voltage - Breakdown | 725V | |
| Topology | Flyback | |
| Features | Over Voltage Protection;Short Circuit Protection;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 78% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | DIP-12 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 132kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.8V~5.8V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 725V | |
| Topology | Flyback | |
| Features | Over Voltage Protection;Short Circuit Protection;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 78% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TOPSwitch-JX cost effectively incorporates a 725 V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.
Features
AI Translation
- Ideal for applications from 10 W to 245 W
- Energy efficient over entire load range
- No-load consumption below 100 mW at 265 VAC
- Up to 750 mW standby output power for 1 W input at 230 VAC
- Multi-mode PWM control maximizes efficiency at all loads
- 132 kHz operation reduces transformer and power supply size
- 66 kHz option for highest efficiency requirements
- Accurate programmable current limit
- Optimized line feed-forward for line ripple rejection
- Frequency jittering reduces EMI filter cost
- Fully integrated soft-start for minimum start-up stress
- 725 V rated MOSFET
- Simplifies meeting design derating requirements
- Auto-restart limits power delivery to -3% during overload faults
- Output short-circuit protection (SCP)
- Output over-current protection (OCP)
- Output overload protection (OPP)
- Output overvoltage protection (OVP)
- User programmable for hysteretic/latching shutdown
- Simple fast AC reset
- Primary or secondary sensed
- Line undervoltage (UV) detection prevents turn-off glitches
- Line overvoltage (OV) shutdown extends line surge withstand
- Accurate thermal shutdown with large hysteresis (OTP)
- 43 W / 117 W universal input power output capability with PCB / metal heat sink
- Low profile horizontal orientation for ultra-slim designs
- Heat transfer to both PCB and heat sink
- Optional external heat sink provides thermal impedance equivalent to a TO-220
- eSIP-7C package:
- 177 W universal input output power capability
- Vertical orientation for minimum PCB footprint
- Simple heat sink mounting using clip provides thermal impedance equivalent to a TO-220
- eSOP-12 package:
- 66 W universal input output power capability
- Low profile surface mounted for ultra-slim designs
- Heat transfer to PCB via exposed pad and SOURCE pins
- Supports wave or reflow soldering
Applications
AI Translation
- Notebook or laptop adapter
- Generic adapter
- Printer
- LCD monitor
- Set-top box
- PC or LCD TV standby
- Audio amplifier
C85308 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



