LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC SS210-LTP

Manufacturer
MPN
SS210-LTP
LCSC Part #
C85267
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMA(DO-214AC)
DatasheetMCC SS210-LTP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingSMA(DO-214AC)
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)850mV@2A
Reverse Leakage Current (Ir)500uA@100V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Features

AI Translation
  • Guard Ring Protection
  • Lead Free Finish/Rohs Compliant
  • Low Forward Voltage
  • High Current Capability
  • Halogen free available upon request by adding suffix "-HF"
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1