YAGEO RT0402BRD07180RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0402BRD07180RL |
| LCSC Part # | C852574 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 180Ω ±0.1% 62.5mW 0402 |
| Datasheet | YAGEO RT0402BRD07180RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 180Ω | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 180Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 11,900
11,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.028 | $ 1.40 |
| 500+ | $ 0.024 | $ 12.00 |
| 1,500+ | $ 0.0218 | $ 32.70 |
| 10,000+ | $ 0.0205 | $ 205.00 |
| 20,000+ | $ 0.0193 | $ 386.00 |
| 50,000+ | $ 0.0187 | $ 935.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 180Ω | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 180Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
C852574 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RN731ETTP1800B25 | KOA | Similar | 0402 | 10 | $ 0.1269 | ||
| PTFR0402B180RP9 | RESI | Similar | 0402 | 23,380 | $ 0.1009 | ||
| RN73H1ETTP1800B25 | KOA | Similar | 0402 | 6,660 | $ 0.1389 | ||
| ERA2AEB181X | PANASONIC | Direct | 0402 | 0 | $ 0.0603 | ||
| RG1005P-181-B-T5 | SUSUMU | Direct | 0402 | 0 | $ 0.0647 |



