LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0402BRC0726K7L product image
Images for reference only

YAGEO RT0402BRC0726K7L

Manufacturer
MPN
RT0402BRC0726K7L
LCSC Part #
C852442
Packaging
0402
Customer #
Key Attributes
RES 26.7kΩ ±0.1% 63mW 0402
DatasheetYAGEO RT0402BRC0726K7L
RoHS Compliance3 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0557$ 0.06
200+$ 0.0216$ 4.32
500+$ 0.0209$ 10.45
1,000+$ 0.0205$ 20.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)63mW
Resistance26.7kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402BRD0726K7LYAGEO04023,750$ 0.0279
RT0402BRB0726K7LYAGEO04020$ 0.5238
AT0402BRE0726K7LYAGEO04020$ 0.2183
AT0402BRD0726K7LYAGEO04020$ 0.0757
RT0402BRE0726K7LYAGEO04020$ 0.0177
RC0402BR-0726K7LYAGEO04020$ 0.1237