LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0201DR-072K87L product image
  • RC0201DR-072K87L thumbnail 1
  • RC0201DR-072K87L thumbnail 2
  • RC0201DR-072K87L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0201DR-072K87L

Manufacturer
YAGEOAsian Brands
MPN
RC0201DR-072K87L
LCSC Part #
C851706
Packaging
0201
Customer #
Key Attributes
RES 2.87kΩ ±0.5% 50mW 0201
DatasheetYAGEO RC0201DR-072K87L
RoHS Compliance3 documents available
In-Stock: 5,250
5,250 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0058$ 0.29
500+$ 0.0044$ 2.20
1,500+$ 0.0037$ 5.55
10,000+$ 0.0033$ 33.00
20,000+$ 0.0029$ 58.00
50,000+$ 0.0027$ 135.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance2.87kΩ
Voltage Rating25V
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃