YAGEO RC0100FR-07470KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0100FR-07470KL |
| LCSC Part # | C850261 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | RES 470kΩ ±1% 31.25mW 01005 |
| Datasheet | YAGEO RC0100FR-07470KL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 01005 | |
| Power(Watts) | 31.25mW | |
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 01005 | |
| Power(Watts) | 31.25mW |
| Type | Description | |
|---|---|---|
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 4,300
4,300 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0028 | $ 0.28 |
| 1,000+ | $ 0.0021 | $ 2.10 |
| 3,000+ | $ 0.0018 | $ 5.40 |
| 20,000+ | $ 0.0016 | $ 32.00 |
| 40,000+ | $ 0.0014 | $ 56.00 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 01005 | |
| Power(Watts) | 31.25mW | |
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 01005 | |
| Power(Watts) | 31.25mW |
| Type | Description | |
|---|---|---|
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0100FR-13470KL | YAGEO | 01005 | 0 | $ 0.08 |

