LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM RF071M2STR

Manufacturer
MPN
RF071M2STR
LCSC Part #
C84978
Packaging
SOD-123F
Customer #
Key Attributes
Diode 200V 700mA SOD-123F
DatasheetROHM RF071M2STR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerROHM
PackagingSOD-123F
Reverse Recovery Time (trr)12ns
Operating Junction Temperature Range-
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)200V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)780mV@700mA
Reverse Leakage Current (Ir)10nA@200V
Non-Repetitive Peak Forward Surge Current15A
Current - Rectified700mA