HUIKE HK14F-DC5V-SHG
| Manufacturer | HUIKEAsian Brands |
| MPN | HK14F-DC5V-SHG |
| LCSC Part # | C84838 |
| Packaging | DIP-5 |
| Customer # | |
| Key Attributes | RELAY POWER SPDT-CO 5V |
| Datasheet | HUIKE HK14F-DC5V-SHG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HUIKE | |
| Packaging | DIP-5 | |
| Contact Resistance | 100MΩ | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Switching Current(Max) | 10A | |
| Coil Resistance | 36Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Coil Rated Power | 720mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HUIKE | |
| Packaging | DIP-5 | |
| Contact Resistance | 100MΩ | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 250V@AC;30V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Coil Resistance | 36Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Coil Rated Power | 720mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 10A maximum contact switching capacity
- Single changeover contact form (1C 1A 1B)
- 5KV coil-to-contact withstand voltage
- Available in sealed and unsealed package types
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HUIKE | |
| Packaging | DIP-5 | |
| Contact Resistance | 100MΩ | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Switching Current(Max) | 10A | |
| Coil Resistance | 36Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Coil Rated Power | 720mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HUIKE | |
| Packaging | DIP-5 | |
| Contact Resistance | 100MΩ | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 250V@AC;30V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Coil Resistance | 36Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Coil Rated Power | 720mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 10A maximum contact switching capacity
- Single changeover contact form (1C 1A 1B)
- 5KV coil-to-contact withstand voltage
- Available in sealed and unsealed package types
C84838 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



