SGMICRO SGM6601YTN5G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM6601YTN5G/TR |
| LCSC Part # | C84574 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-Power DC-DC Step-Up Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.8V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V~38V | |
| Output Current | 400mA | |
| Quiescent Current | 20uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM6601 is a high-frequency boost converter dedicated for small to medium LCD bias supply and white LED backlight supplies. The device is ideal to generate output voltages up to 38V from a dual cell NiMH/NiCd or a single cell Li-Ion battery. The part can also be used to generate standard 3.3V/5V to 12V power conversions. The SGM6601 operates with a switching frequency up to 1MHz. This allows the use of small external components using ceramic as well as tantalum output capacitors. Together with the small package, the SGM6601 gives a very small overall solution size. The SGM6601 has an internal 400mA switch current limit, offering lower output voltage ripple and allows the use of a smaller form factor inductor for lower power applications. The low quiescent current (20μA TYP) together with an optimized control scheme, allows device operation at very high efficiencies over the entire load current range. The SGM6601 is available in TDFN-2×2-6L and TSOT-23-5 packages. It operated over an ambient temperature range of -40°C to +85°C.
Features
- Input Voltage Range: 1.8V to 6V
- Adjustable Output Voltage Range up to 38V
- 400mA Internal Switch Current
- Up to 1MHz Switching Frequency
- 20μA Typical No-Load Quiescent Current
- 0.1μA Typical Shutdown Current
- Internal Soft Start
- -40°C to +85°C Operating Temperature Range
- Available in Green TSOT-23-5 and TDFN-2×2-6L Packages
Applications
- LCD Bias Supply
- White-LED Supply for LCD Backlights
- Digital Still Camera
- PDAs, Organizers, and Handheld PCs
- Cellular Phones
- Internet Audio Player
- Standard 3.3V/5V to 12V Conversion
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6594 | $ 0.66 |
| 10+ | $ 0.4934 | $ 4.93 |
| 30+ | $ 0.4217 | $ 12.65 |
| 100+ | $ 0.3322 | $ 33.22 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.8V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V~38V | |
| Output Current | 400mA | |
| Quiescent Current | 20uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM6601 is a high-frequency boost converter dedicated for small to medium LCD bias supply and white LED backlight supplies. The device is ideal to generate output voltages up to 38V from a dual cell NiMH/NiCd or a single cell Li-Ion battery. The part can also be used to generate standard 3.3V/5V to 12V power conversions. The SGM6601 operates with a switching frequency up to 1MHz. This allows the use of small external components using ceramic as well as tantalum output capacitors. Together with the small package, the SGM6601 gives a very small overall solution size. The SGM6601 has an internal 400mA switch current limit, offering lower output voltage ripple and allows the use of a smaller form factor inductor for lower power applications. The low quiescent current (20μA TYP) together with an optimized control scheme, allows device operation at very high efficiencies over the entire load current range. The SGM6601 is available in TDFN-2×2-6L and TSOT-23-5 packages. It operated over an ambient temperature range of -40°C to +85°C.
Features
- Input Voltage Range: 1.8V to 6V
- Adjustable Output Voltage Range up to 38V
- 400mA Internal Switch Current
- Up to 1MHz Switching Frequency
- 20μA Typical No-Load Quiescent Current
- 0.1μA Typical Shutdown Current
- Internal Soft Start
- -40°C to +85°C Operating Temperature Range
- Available in Green TSOT-23-5 and TDFN-2×2-6L Packages
Applications
- LCD Bias Supply
- White-LED Supply for LCD Backlights
- Digital Still Camera
- PDAs, Organizers, and Handheld PCs
- Cellular Phones
- Internet Audio Player
- Standard 3.3V/5V to 12V Conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


