LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SamHop Microelectronics Corp. SP8608

Manufacturer
MPN
SP8608
LCSC Part #
C845144
Packaging
-
Customer #
Key Attributes
1.32W 20V 12A 8mΩ@4.5V 2 N-Channel N-Channel Single FETs, MOSFETs
DatasheetSamHop Microelectronics Corp. SP8608
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSamHop Microelectronics Corp.
Packaging-
Output Capacitance(Coss)253pF
Ciss-Input Capacitance772pF
Pd - Power Dissipation1.32W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage20V
Current - Continuous Drain(Id)12A
Reverse Transfer Capacitance (Crss)229pF
RDS(on)8mΩ@4.5V
Number2 N-Channel
Gate Charge(Qg)13.1nC
Vgs±12V
Gate Threshold Voltage (Vgs(th))1V
TypeN-Channel

Features

AI Translation
  • Ultra-high density cell design for low on-resistance RDS(ON)
  • Robust and reliable
  • Surface mount package
  • ESD protected