Potens PMEB2516P
| Manufacturer | PotensAsian Brands |
| MPN | PMEB2516P |
| LCSC Part # | C845136 |
| Packaging | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | 27W 20V 40A 5mΩ@4.5V 2 N-Channel N-Channel DFN-8-EP(3x3) Single FETs, MOSFETs |
| Datasheet | Potens PMEB2516P |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Potens | |
| Packaging | DFN-8-EP(3x3) | |
| Output Capacitance(Coss) | 237pF | |
| Ciss-Input Capacitance | 780pF | |
| Pd - Power Dissipation | 27W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 40A | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 5mΩ@4.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 19.9nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Potens | |
| Packaging | DFN-8-EP(3x3) | |
| Output Capacitance(Coss) | 237pF | |
| Ciss-Input Capacitance | 780pF | |
| Pd - Power Dissipation | 27W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 40A | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 5mΩ@4.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 19.9nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These N-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology has been specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideally suited for high-efficiency, fast-switching applications.
Features
AI Translation
- 20V, 40A, R DS(ON) = 6mΩ at VGS = 4.5V
- Improved dv/dt capability
- Fast switching
- Built-in G-S ESD protection diode
- Green/RoHS-compliant devices available
- DFN3x3 dual-pin configuration
Applications
AI Translation
- Handheld instruments
- Point-of-load (POL) applications
- Battery protection applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Potens | |
| Packaging | DFN-8-EP(3x3) | |
| Output Capacitance(Coss) | 237pF | |
| Ciss-Input Capacitance | 780pF | |
| Pd - Power Dissipation | 27W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 40A | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 5mΩ@4.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 19.9nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Potens | |
| Packaging | DFN-8-EP(3x3) | |
| Output Capacitance(Coss) | 237pF | |
| Ciss-Input Capacitance | 780pF | |
| Pd - Power Dissipation | 27W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 40A | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 5mΩ@4.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 19.9nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These N-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology has been specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideally suited for high-efficiency, fast-switching applications.
Features
AI Translation
- 20V, 40A, R DS(ON) = 6mΩ at VGS = 4.5V
- Improved dv/dt capability
- Fast switching
- Built-in G-S ESD protection diode
- Green/RoHS-compliant devices available
- DFN3x3 dual-pin configuration
Applications
AI Translation
- Handheld instruments
- Point-of-load (POL) applications
- Battery protection applications
C845136 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



