VISHAY CRCW0805820RFKEA
| Manufacturer | |
| MPN | CRCW0805820RFKEA |
| LCSC Part # | C844638 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 820Ω ±1% 125mW 0805 |
| Datasheet | VISHAY CRCW0805820RFKEA |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 820Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 820Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0116 | $ 0.58 |
| 500+ | $ 0.0093 | $ 4.65 |
| 1,500+ | $ 0.008 | $ 12.00 |
| 5,000+ | $ 0.0072 | $ 36.00 |
| 25,000+ | $ 0.0065 | $ 162.50 |
| 50,000+ | $ 0.0062 | $ 310.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 820Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 820Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F8200T5E | UNI-ROYAL | 0805 | 109,900 | $ 0.009 | ||
| FRC0805F8200TS | FOJAN | 0805 | 81,500 | $0.0036 $0.0037 | ||
| RC0805FR-07820RL | YAGEO | 0805 | 7,300 | $ 0.0092 | ||
| AECR0805F820RK9 | RESI | 0805 | 5,200 | $ 0.0034 | ||
| SCR0805F820R | VO | 0805 | 4,600 | $ 0.0027 | ||
| NS05W8F8200T5E | UNI-ROYAL | 0805 | 4,060 | $ 0.0121 | ||
| RS-05K8200FT | FH | 0805 | 3,900 | $ 0.0035 | ||
| NQ05W8F8200T5E | UNI-ROYAL | 0805 | 3,150 | $ 0.0058 | ||
| RMCF0805FT820R | SEI(Stackpole Electronics Inc.) | 0805 | 2,800 | $ 0.0042 | ||
| CQ05W8F8200T5E | UNI-ROYAL | 0805 | 1,900 | $ 0.0042 | ||
| AF0805FR-07820RL | YAGEO | 0805 | 1,650 | $0.0010 $0.0098 | ||
| RMC08058201%N | TyoHM | 0805 | 900 | $ 0.0056 | ||
| RTT058200FTP | RALEC | 0805 | 300 | $ 0.0019 | ||
| RM10FTN8200 | TA-I Tech | 0805 | 200 | $ 0.0085 | ||
| CRCW0805820RFKEAC | VISHAY | 0805 | 180 | $ 0.0132 | ||
| CR0805-FX-8200ELF | BOURNS | 0805 | 100 | $ 0.0136 | ||
| WR08X8200FTL | Walsin | 0805 | 78 | $0.0003 $0.0022 | ||
| CRGCQ0805F820R | TE Connectivity | 0805 | 0 | $ 0.0023 | ||
| CR-05FL7--820R | Viking | 0805 | 0 | $ 0.0034 | ||
| AC0805FR-07820RL | YAGEO | 0805 | 0 | $ 0.0062 |



