LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW06031K65FKEA

Manufacturer
MPN
CRCW06031K65FKEA
LCSC Part #
C844536
Packaging
0603
Customer #
Key Attributes
RES 1.65kΩ ±1% 100mW 0603
DatasheetVISHAY CRCW06031K65FKEA
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance1.65kΩ
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃