LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW2512120RFKEG

Manufacturer
MPN
CRCW2512120RFKEG
LCSC Part #
C844446
Packaging
2512
Customer #
Key Attributes
RES 120Ω ±1% 1W 2512
DatasheetVISHAY CRCW2512120RFKEG
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance120Ω
Power(Watts)1W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃