VISHAY CRCW120649K9FKEA
| Manufacturer | |
| MPN | CRCW120649K9FKEA |
| LCSC Part # | C844433 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 49.9kΩ ±1% 250mW 1206 |
| Datasheet | VISHAY CRCW120649K9FKEA |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.01 | $ 0.50 |
| 500+ | $ 0.0098 | $ 4.90 |
| 1,500+ | $ 0.0096 | $ 14.40 |
| 5,000+ | $ 0.0095 | $ 47.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
C844433 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F4992T5E | UNI-ROYAL | 1206 | 149,700 | $0.0156 $0.0157 | ||
| 1RC1206F4992 | SAE | 1206 | 11,500 | $ 0.0033 | ||
| FRC1206F4992TS | FOJAN | 1206 | 8,800 | $0.0065 $0.0068 | ||
| RC1206FR-0749K9L | YAGEO | 1206 | 5,450 | $ 0.0142 | ||
| CRCW120649K9FKEAHP | VISHAY | 1206 | 1,535 | $ 0.1415 | ||
| RCS120649K9FKEA | VISHAY | 1206 | 155 | $ 0.1176 | ||
| CR1206F49K9P05Z | EVER OHMS | 1206 | 150 | $ 0.0052 | ||
| SCR1206F49K9 | VO | 1206 | 100 | $ 0.0031 | ||
| ERJ-8ENF4992V | PANASONIC | 1206 | 400 | $ 0.0676 | ||
| RMCS1206FT49K9 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0145 | ||
| CRGH1206F49K9 | TE Connectivity | 1206 | 0 | $ 0.0151 | ||
| CRCW120649K9FKEAC | VISHAY | 1206 | 0 | $ 0.0063 | ||
| RS-06K4992FT | FH | 1206 | 0 | $ 0.0036 | ||
| CR1206F44992G | LIZ | 1206 | 0 | $ 0.0051 | ||
| HP06W2F4992T5E | UNI-ROYAL | 1206 | 0 | $ 0.0083 | ||
| WR12X4992FTL | Walsin | 1206 | 0 | $ 0.0044 | ||
| AC1206FR-0749K9L | YAGEO | 1206 | 0 | $ 0.0116 | ||
| RTT064992FTP | RALEC | 1206 | 0 | $ 0.0037 | ||
| ERJ-U08F4992V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| RC1206FR-0749K9P | YAGEO | 1206 | 0 | $ 0.0471 |



